
ADM7001X-AC-T-1 | |
|---|---|
DigiKey Part Number | ADM7001X-AC-T-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM7001X-AC-T-1 |
Description | IC SWITCH CTRLR 10/100 48LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY Parallel Interface PG-LQFP-48-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10/100 Base-T PHY | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 115°C | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | PG-LQFP-48-1 | |
Base Product Number |

