Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADM6996LX-AA-T-1 | |
|---|---|
DigiKey Part Number | ADM6996LX-AA-T-1IN-ND |
Manufacturer | |
Manufacturer Product Number | ADM6996LX-AA-T-1 |
Description | IC SW TX/FX CTRLR/PHY/MEM 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface PG-BFQFP-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.8V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 115°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | PG-BFQFP-128 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | €3.16612 | €2,089.64 |
| Unit Price without VAT: | €3.16612 |
|---|---|
| Unit Price with VAT: | €3.97348 |


