Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface PG-BFQFP-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6996IX-AD-R-1

DigiKey Part Number
ADM6996IX-AD-R-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6996IX-AD-R-1
Description
IC SWITCH ETHER 5PORT 128-FQFP
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface PG-BFQFP-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
2.8V ~ 3.465V
Current - Supply
-
Operating Temperature
0°C ~ 115°C
Package / Case
128-BFQFP
Supplier Device Package
PG-BFQFP-128
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.