


ILCX19-IH5F8-48.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-IH5F8-48.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX19-IH5F8-48.000MHZCT-ND - Cut Tape (CT) 2780-ILCX19-IH5F8-48.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX19-IH5F8-48.000MHZ |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.47800 | €4.78 |
| 25 | €0.45120 | €11.28 |
| 50 | €0.43280 | €21.64 |
| 100 | €0.41480 | €41.48 |
| 250 | €0.39232 | €98.08 |
| 500 | €0.37606 | €188.03 |
| 1 000 | €0.36051 | €360.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.33717 | €1,011.51 |
| 6 000 | €0.32324 | €1,939.44 |
| 9 000 | €0.31536 | €2,838.24 |
| 15 000 | €0.30571 | €4,585.65 |
| 21 000 | €0.29952 | €6,289.92 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

