Inductive Proximity Sensor 0.394" ~ 0.591" (10mm ~ 15mm) IP65, IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM504S

DigiKey Part Number
2330-GM504S-ND
Manufacturer
Manufacturer Product Number
GM504S
Description
SENSOR PROX INDUCT 10-15MM MOD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" ~ 0.591" (10mm ~ 15mm) IP65, IP67 Module
Datasheet
 Datasheet
EDA/CAD Models
GM504S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" ~ 0.591" (10mm ~ 15mm)
Output Type
-
Response Frequency
-
Shielding
Unshielded
Material - Body
Zinc Die-Cast
Voltage - Supply
19.2V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€241.80000€241.80
Manufacturers Standard Package
Unit Price without VAT:€241.80000
Unit Price with VAT:€303.45900