Image for LBW6ML-M0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW6ML-M0

DigiKey Part Number
LBW6ML-M0-ND
Manufacturer
Manufacturer Product Number
LBW6ML-M0
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source, Lens
Type
Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
IDEC, LBW
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€38.68000€38.68
Manufacturers Standard Package
Unit Price without VAT:€38.68000
Unit Price with VAT:€48.54340