
GT3S-1AF20 | |
|---|---|
DigiKey Part Number | 1885-GT3S-1AF20-ND |
Manufacturer | |
Manufacturer Product Number | GT3S-1AF20 |
Description | RELAY TIME DELAY 100SEC 5A 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 0.05 Sec ~ 100 Sec Delay 5A @ 250VAC/30VDC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.05 Sec ~ 100 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC/30VDC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.25000 | €89.25 |
| Unit Price without VAT: | €89.25000 |
|---|---|
| Unit Price with VAT: | €112.00875 |

