
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Front | |
| Type | Standard | |
| Circuit | ||
| Switch Function | On-Mom, Off-Mom | |
| Current Rating (Amps) | 10A (AC), 8A (DC) | |
| Voltage Rating - AC | 110 V | |
| Voltage Rating - DC | 24 V | |
| Actuator Type | Round, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Features | - | |
| Panel Cutout Dimensions | Circular - 30.50mm Dia | |
| Operating Temperature | -25°C ~ 70°C | |
| Mechanical Life | 5,000,000 Cycles | |
| Electrical Life | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €29.16000 | €29.16 | 
| Unit Price without VAT: | €29.16000 | 
|---|---|
| Unit Price with VAT: | €36.59580 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland