
POE-SPLT-4824G-P | |
---|---|
DigiKey Part Number | 2303-POE-SPLT-4824G-P-ND |
Manufacturer | |
Manufacturer Product Number | POE-SPLT-4824G-P |
Description | 48VDC 802.3AT POE INPUT, 48V 802 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 830 mA | |
Power (Watts) - Per Port | 20W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP, UVLO | |
Efficiency | 85% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.30" L x 3.07" W x 1.40" H (83.8mm x 78.0mm x 35.6mm) | |
Approval Agency | FCC | |
Standard Number | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | €85.35920 | €4,267.96 |
Unit Price without VAT: | €85.35920 |
---|---|
Unit Price with VAT: | €107.12580 |