
ARQSP4450-4 | |
|---|---|
DigiKey Part Number | 5370-ARQSP4450-4TR-ND - Tape & Reel (TR) 5370-ARQSP4450-4CT-ND - Cut Tape (CT) 5370-ARQSP4450-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARQSP4450-4 |
Description | 4.4 5.0 GHZ 4 W HIGH-EFFICIENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, FDD, LTE, TDD 4.4GHz ~ 5GHz 16-LGA (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iCana | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.4GHz ~ 5GHz | |
P1dB | 32dBm | |
Gain | 32.7dB | |
Noise Figure | - | |
RF Type | 4G/5G, FDD, LTE, TDD | |
Voltage - Supply | 5V | |
Current - Supply | 550mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LGA Exposed Pad | |
Supplier Device Package | 16-LGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.76000 | €7.76 |
| 10 | €6.73800 | €67.38 |
| 25 | €6.38160 | €159.54 |
| 100 | €5.89120 | €589.12 |
| 250 | €5.59760 | €1,399.40 |
| 500 | €5.39028 | €2,695.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.19508 | €5,195.08 |
| Unit Price without VAT: | €7.76000 |
|---|---|
| Unit Price with VAT: | €9.73880 |

