


20981-001E-02 | |
|---|---|
DigiKey Part Number | 5378-20981-001E-02TR-ND - Tape & Reel (TR) 5378-20981-001E-02CT-ND - Cut Tape (CT) 5378-20981-001E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20981-001E-02 |
Description | MHF 7S RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF7S Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 15 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Corson Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €1.10100 | €11.01 |
| 25 | €1.03160 | €25.79 |
| 50 | €0.98200 | €49.10 |
| 100 | €0.93510 | €93.51 |
| 250 | €0.87648 | €219.12 |
| 500 | €0.83464 | €417.32 |
| 1 000 | €0.79479 | €794.79 |
| 2 500 | €0.75420 | €1,885.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.67568 | €6,756.80 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |











