H17C325V0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H05C3236V

DigiKey Part Number
4024-H05C3236VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H05C3236V
Description
TVS DIODE 36VWM 71VC SOT23
Customer Reference
Detailed Description
71V Clamp 5A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
71V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5€0.13000€0.65
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315