CBS810 (HF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS810 (HF)

DigiKey Part Number
4024-CBS810(HF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBS810 (HF)
Description
BRIDGE RECT 1PHASE 1KV 8A CBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount CBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HY Electronic (Cayman) Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
CBS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY Electronic (Cayman) Limited
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5€1.41800€7.09
Unit Price without VAT:€1.41800
Unit Price with VAT:€1.77959