Parametric Equivalent
Parametric Equivalent

85_QMA-S50-0-2/111_NE | |
|---|---|
DigiKey Part Number | 3628-85_QMA-S50-0-2/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 85_QMA-S50-0-2/111_NE |
Description | 85_QMA-S50-0-2/111_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 85_QMA-S50-0-2/111_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper, Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 480 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85_QMA-S50-0-2/111_NH | Huber+Suhner, Inc. | 0 | 3628-85_QMA-S50-0-2/111_NH-ND | €6.97610 | Parametric Equivalent |
| 85_QMA-S50-0-5/111_NH | Huber+Suhner, Inc. | 0 | 3628-85_QMA-S50-0-5/111_NH-ND | €19.75050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €10.54800 | €105.48 |
| Unit Price without VAT: | €10.54800 |
|---|---|
| Unit Price with VAT: | €13.23774 |



