
62_N-0-0-14/--3_-E | |
|---|---|
DigiKey Part Number | 3628-62_N-0-0-14/--3_-E-ND |
Manufacturer | |
Manufacturer Product Number | 62_N-0-0-14/--3_-E |
Description | CONN CAPPROTECTIVE N TYPE JACKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For N Type Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | N Type Jacks | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €12.09100 | €120.91 |
| Unit Price without VAT: | €12.09100 |
|---|---|
| Unit Price with VAT: | €15.17421 |

