
62_4310-0-0-X3/-33_-E | |
|---|---|
DigiKey Part Number | 3628-62_4310-0-0-X3/-33_-E-ND |
Manufacturer | |
Manufacturer Product Number | 62_4310-0-0-X3/-33_-E |
Description | CONN CAP (COVER) 4.3/10 JACKS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 4.3/10 Jacks |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover) |
Manufacturer Huber+Suhner, Inc. | For Use With/Related Products 4.3/10 Jacks |
Packaging Bulk | Body Material Silicone Rubber |
Part Status Active | Color Black |
Connector Style 4.3/10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €8.33800 | €83.38 |
| Unit Price without VAT: | €8.33800 |
|---|---|
| Unit Price with VAT: | €10.46419 |

