
43_N-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-43_N-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 43_N-50-0-1/133_NE |
Description | COAX ADAPT N TO N, DUAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 43_N-50-0-1/133_NE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €77.69000 | €77.69 |
| Unit Price without VAT: | €77.69000 |
|---|---|
| Unit Price with VAT: | €97.50095 |

