
32_MBX-50-0-9/111_NH | |
|---|---|
DigiKey Part Number | 3628-32_MBX-50-0-9/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 32_MBX-50-0-9/111_NH |
Description | COAX ADAPT MBX TO MBX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MBX Plug, Male Pin To MBX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_MBX-50-0-9/111_NH Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Bronze |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Liquid Crystal Polymer (LCP); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MBX Plug, Male Pin | Mating Cycles 100 |
Convert To (Adapter End) MBX Plug, Male Pin | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.06500 | €1,006.50 |
| Unit Price without VAT: | €10.06500 |
|---|---|
| Unit Price with VAT: | €12.63158 |

