SMB Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24_SMB-50-2-110/111_NE

DigiKey Part Number
3628-24_SMB-50-2-110/111_NE-ND
Manufacturer
Manufacturer Product Number
24_SMB-50-2-110/111_NE
Description
24_SMB-50-2-110/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
24_SMB-50-2-110/111_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
4 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-174, 188, 316
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€24.53000€24.53
10€20.84500€208.45
25€19.53920€488.48
50€18.60720€930.36
100€17.71960€1,771.96
250€16.61148€4,152.87
500€15.81970€7,909.85
Manufacturers Standard Package
Unit Price without VAT:€24.53000
Unit Price with VAT:€30.78515