
24_QMA-50-3-1/133_NH | |
|---|---|
DigiKey Part Number | 3628-24_QMA-50-3-1/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 24_QMA-50-3-1/133_NH |
Description | 24_QMA-50-3-1/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 24_QMA-50-3-1/133_NH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 480 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-142, 223, 400 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.48440 | €948.44 |
| Unit Price without VAT: | €9.48440 |
|---|---|
| Unit Price with VAT: | €11.90292 |

