11_SMA-50-3-46/133_NE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €4.64050
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €11.25000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €5.80640
Datasheet
22641200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SMA-50-3-46/133_NE

DigiKey Part Number
3628-11_SMA-50-3-46/133_NE-ND
Manufacturer
Manufacturer Product Number
11_SMA-50-3-46/133_NE
Description
11_SMA-50-3-46/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SMA-50-3-46/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 400
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.01000€9.01
10€7.65600€76.56
25€7.17600€179.40
50€6.83320€341.66
100€6.50710€650.71
250€6.09992€1,524.98
500€5.80902€2,904.51
1 000€5.53209€5,532.09
Manufacturers Standard Package
Unit Price without VAT:€9.01000
Unit Price with VAT:€11.30755