
16_QN-50-4-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_QN-50-4-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_QN-50-4-1/133_NE |
Description | 16_QN-50-4-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_QN-50-4-1/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 100 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.36300 | €273.63 |
| Unit Price without VAT: | €27.36300 |
|---|---|
| Unit Price with VAT: | €34.34057 |

