11_BNC-50-2-16/133_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €23.37000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €19.38000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €12.08400
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: €0.00000
Datasheet
22544026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_BNC-50-2-16/133_NH

DigiKey Part Number
3628-11_BNC-50-2-16/133_NH-ND
Manufacturer
Manufacturer Product Number
11_BNC-50-2-16/133_NH
Description
11_BNC-50-2-16/133_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
11_BNC-50-2-16/133_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass, Bronze
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€12.25710€1,225.71
Manufacturers Standard Package
Unit Price without VAT:€12.25710
Unit Price with VAT:€15.38266