
QFX-SFP-10GE-LR-HPC | |
|---|---|
DigiKey Part Number | 2842-QFX-SFP-10GE-LR-HPC-ND |
Manufacturer | |
Manufacturer Product Number | QFX-SFP-10GE-LR-HPC |
Description | JUNIPER COMP SFP+ LR 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10.3Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.35000 | €90.35 |
| Unit Price without VAT: | €90.35000 |
|---|---|
| Unit Price with VAT: | €113.38925 |

