
ZM115D10S501-GA | |
---|---|
DigiKey Part Number | ZM115D10S501-GA-ND |
Manufacturer | |
Manufacturer Product Number | ZM115D10S501-GA |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 38gf | |
Release Force | 1.000gf | |
Operating Position | - | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €3.27300 | €32.73 |
Unit Price without VAT: | €3.27300 |
---|---|
Unit Price with VAT: | €4.10762 |