Similar

WAN04RSP | |
|---|---|
DigiKey Part Number | 480-5651-ND |
Manufacturer | |
Manufacturer Product Number | WAN04RSP |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt RP-SMA Male Connector Mount |
Category | Antenna Type Whip, Tilt |
Manufacturer Honeywell Sensing and Productivity Solutions | Number of Bands 1 |
Packaging Bulk | Gain 5.5dBi |
Part Status Obsolete | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN24-5RD-RSMA | TE Connectivity | 323 | 994-1025-ND | €14.58000 | Similar |


