
V7-7H25D8-263-1 | |
|---|---|
DigiKey Part Number | 480-5299-ND |
Manufacturer | |
Manufacturer Product Number | V7-7H25D8-263-1 |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 113gf |
Series | Release Force 14gf |
Packaging Bulk | Operating Position 0.730" (18.5mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPST-NO | Differential Travel 0.050" (1.3mm) |
Switch Function Off-Mom | Overtravel 0.080" (2.03mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.64910 | €729.82 |
| Unit Price without VAT: | €3.64910 |
|---|---|
| Unit Price with VAT: | €4.57962 |

