
V3-22 | |
|---|---|
DigiKey Part Number | 480-2882-ND |
Manufacturer | |
Manufacturer Product Number | V3-22 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 170 ~ 397gf | |
Release Force | 113gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 10 | €2.92200 | €29.22 |
| 25 | €2.71000 | €67.75 |
| 50 | €2.56000 | €128.00 |
| 200 | €2.28490 | €456.98 |
| 400 | €2.22343 | €889.37 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.43015 |

