
V15S11-HZ200B02 | |
|---|---|
DigiKey Part Number | V15S11-HZ200B02-ND |
Manufacturer | |
Manufacturer Product Number | V15S11-HZ200B02 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Obsolete | Mechanical Life 1,000,000 Cycles |
Circuit SPDT | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 11A (AC) |

