
TSCMRRN010KDUCV | |
|---|---|
DigiKey Part Number | TSCMRRN010KDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCMRRN010KDUCV |
Description | SENSOR 1.45PSID 0.08" .022V 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.45PSI (±10kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0 mV ~ 22 mV (5V) 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±1.45PSI (±10kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 22 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±12.62PSI (±87kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €40.75380 | €4,075.38 |
| Unit Price without VAT: | €40.75380 |
|---|---|
| Unit Price with VAT: | €51.14602 |

