Pressure Sensor ±8.7PSI (±60kPa) Differential Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±8.7PSI (±60kPa) Differential Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port
SSCDRNN

SSCDRNN600MDAA5

DigiKey Part Number
480-5449-ND
Manufacturer
Manufacturer Product Number
SSCDRNN600MDAA5
Description
SENSOR 8.7PSID 0.08" 4.5V 8DIP
Customer Reference
Detailed Description
Pressure Sensor ±8.7PSI (±60kPa) Differential Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Obsolete
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
±29.01PSI (±200kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 85°C
Operating Pressure
±8.7PSI (±60kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
8-DIP (0.524", 13.30mm), Side Port
Output
0.5 V ~ 4.5 V
Supplier Device Package
8-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable