
SPTMA0500PG5W02 | |
|---|---|
DigiKey Part Number | 287-1101-ND |
Manufacturer | |
Manufacturer Product Number | SPTMA0500PG5W02 |
Description | SENSOR 500PSIG STEEL 4-20MA OUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 12.5V ~ 24V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 2' |
Pressure Type Vented Gauge | Maximum Pressure 1200PSI (8273.71kPa) |
Operating Pressure 500PSI (3447.38kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €787.93000 | €787.93 |
| Unit Price without VAT: | €787.93000 |
|---|---|
| Unit Price with VAT: | €988.85215 |

