
SCX01DN | |
|---|---|
DigiKey Part Number | 287-1017-ND |
Manufacturer | |
Manufacturer Product Number | SCX01DN |
Description | SENSOR 1PSID 0.19" .018V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 18 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 18 mV (12V) | |
Accuracy | ±1% | |
Voltage - Supply | 20V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €507.47880 | €12,686.97 |
| Unit Price without VAT: | €507.47880 |
|---|---|
| Unit Price with VAT: | €636.88589 |

