
RSCDJJE400MDSE3 | |
---|---|
DigiKey Part Number | 480-RSCDJJE400MDSE3-ND |
Manufacturer | |
Manufacturer Product Number | RSCDJJE400MDSE3 |
Description | TRUSTABILITY PRESSURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) Differential Male - 0.09" (2.34mm) Tube, Dual 24 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | -5.8PSI ~ 5.8PSI (-40kPa ~ 40kPa) | |
Output Type | SPI | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.09" (2.34mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | €41.12290 | €4,112.29 |
Unit Price without VAT: | €41.12290 |
---|---|
Unit Price with VAT: | €51.60924 |