
PX3AT1BH046BSAAX | |
|---|---|
DigiKey Part Number | 480-PX3AT1BH046BSAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX3AT1BH046BSAAX |
Description | SENSOR 667.17PSIS 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 667.17PSI (4600kPa) Sealed Gauge 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 1000.76PSI (6900kPa) |
Operating Pressure 667.17PSI (4600kPa) | Operating Temperature -30°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |

