
PX2AM1XX050PAABX | |
|---|---|
DigiKey Part Number | PX2AM1XX050PAABX-ND |
Manufacturer | |
Manufacturer Product Number | PX2AM1XX050PAABX |
Description | HEAVY DUTY PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - M12 x 1.5 0.25 V ~ 4.75 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - M12 x 1.5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |



