MPRSS0001PG00001C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRSS0250MG0000SA

DigiKey Part Number
480-MPRSS0250MG0000SATR-ND - Tape & Reel (TR)
480-MPRSS0250MG0000SACT-ND - Cut Tape (CT)
480-MPRSS0250MG0000SADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPRSS0250MG0000SA
Description
SENSOR 3.63PSIG 0.17" 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.63PSI (25kPa) Gauge Male - 0.17" (4.2mm) Tube 24 b 10-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
3.63PSI (25kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.17" (4.2mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
5.08PSI (35kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€11.30996€13,571.95
Manufacturers Standard Package
Unit Price without VAT:€11.30996
Unit Price with VAT:€14.19400