Similar

LSYRC5KP-FP | |
|---|---|
DigiKey Part Number | 480-5080-ND |
Manufacturer | |
Manufacturer Product Number | LSYRC5KP-FP |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 19gfm |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 5° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 60° |
Voltage Rating - AC 120 V | Operating Temperature -1°C ~ 105°C |
Voltage Rating - DC 115 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSYAC3KP-FP | Honeywell Sensing and Productivity Solutions | 10 | 480-5072-ND | €392.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €455.05960 | €22,752.98 |
| Unit Price without VAT: | €455.05960 |
|---|---|
| Unit Price with VAT: | €571.09980 |


