
LSXB3K | |
|---|---|
DigiKey Part Number | 480-7000-ND |
Manufacturer | |
Manufacturer Product Number | LSXB3K |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Top Rotary - No Lever |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Explosion Proof |
Part Status Active | Operating Force 28gfm |
Circuit SPDT (DB/DM) | Pretravel 25° |
Switch Function On-Mom | Differential Travel 10° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 100° |
Voltage Rating - AC 120 V | Operating Temperature -1°C ~ 121°C |
Voltage Rating - DC 115 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €489.58500 | €4,895.85 |
| Unit Price without VAT: | €489.58500 |
|---|---|
| Unit Price with VAT: | €614.42918 |

