Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSV7L

DigiKey Part Number
480-5054-ND
Manufacturer
Manufacturer Product Number
LSV7L
Description
SWITCH SNAP ACTION DPDT 10A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LSV7L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 800mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
115 V
Actuator Type
Adjustable Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
1814gf
Release Force
-
Operating Position
-
Pretravel
0.071" (1.8mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.190" (4.8mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-12°C ~ 93°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€313.42200€3,134.22
Unit Price without VAT:€313.42200
Unit Price with VAT:€393.34461