
LSA7L-4R | |
|---|---|
DigiKey Part Number | LSA7L-4R-ND |
Manufacturer | |
Manufacturer Product Number | LSA7L-4R |
Description | SWITCH SNAP ACTION DPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Side Rotary, Adjustable Rod |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 46gfm |
Part Status Obsolete | Pretravel 15° |
Circuit DPDT (DB/DM) | Differential Travel 7° |
Switch Function On-Mom | Overtravel 60° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -12°C ~ 121°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSA7L-4N | Honeywell Sensing and Productivity Solutions | 0 | LSA7L-4N-ND | €313.76200 | Similar |

