
LER00750TAMNKAAA15 | |
---|---|
DigiKey Part Number | LER00750TAMNKAAA15-ND |
Manufacturer | Honeywell Sensing and Productivity Solutions |
Manufacturer Product Number | LER00750TAMNKAAA15 |
Description | SENSOR 75PSIG SPST-NC 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 75PSI (517.11kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Gauge | |
Operating Pressure | 75PSI (517.11kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 28V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |