
HSCSNBN010MDAA5 | |
|---|---|
DigiKey Part Number | HSCSNBN010MDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCSNBN010MDAA5 |
Description | SENSOR 0.15PSID 0.19" 4.5V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.15PSI (±1kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.95V ~ 5.05V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±10.88PSI (±75kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±0.15PSI (±1kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP, Dual Ports, Same Side |
Output 0.5 V ~ 4.5 V | Supplier Device Package 4-SIP |
Accuracy ±0.25% | Base Product Number |

