
HIH8120-021-001S | |
|---|---|
DigiKey Part Number | HIH8120-021-001S-ND |
Manufacturer | |
Manufacturer Product Number | HIH8120-021-001S |
Description | SENSOR HUMID/TEMP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 6 s Through Hole |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 6 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-SIP Module |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-SIP |
Output Type I2C | Base Product Number |

