Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD110V01A12AR

DigiKey Part Number
480-HD110V01A12AR-ND
Manufacturer
Manufacturer Product Number
HD110V01A12AR
Description
SWITCH SNAP ACT SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
200gf
Packaging
Box
Operating Position
0.280" (7.1mm)
Part Status
Active
Pretravel
0.040" (1.0mm)
Circuit
SPST-NO
Overtravel
0.045" (1.1mm)
Switch Function
Off-Mom
Mechanical Life
300,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-20°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
200€2.87995€575.99
Unit Price without VAT:€2.87995
Unit Price with VAT:€3.61434