Image for GLLA06A2Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLLA06A2Y

DigiKey Part Number
GLLA06A2Y-ND
Manufacturer
Manufacturer Product Number
GLLA06A2Y
Description
SWITCH SNAP ACT DPST-NC 10A 300V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
8.157gfm
Part Status
Active
Release Force
2.039gfm
Circuit
DPST-NC
Operating Position
15°
Switch Function
On-Mom
Pretravel
20°
Current Rating (Amps)
10A (AC/DC)
Overtravel
40°
Voltage Rating - AC
300 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Side Rotary, Adjustable Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€30.11830€3,011.83
Unit Price without VAT:€30.11830
Unit Price with VAT:€37.79847