
GLDB03C-6 | |
|---|---|
DigiKey Part Number | GLDB03C-6-ND |
Manufacturer | |
Manufacturer Product Number | GLDB03C-6 |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (BBM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1632gf |
Part Status Active | Operating Position 1.100" (28.0mm) |
Circuit SPDT (BBM) | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Roller Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €72.05200 | €1,441.04 |
| Unit Price without VAT: | €72.05200 |
|---|---|
| Unit Price with VAT: | €90.42526 |

