Image for GLDA03C-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLDA03C-6

DigiKey Part Number
GLDA03C-6-ND
Manufacturer
Manufacturer Product Number
GLDA03C-6
Description
SWITCH SNAP ACTION SPDT 6A 120V
Customer Reference
Detailed Description
Switch SPDT (BBM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT (BBM)
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1632gf
Release Force
-
Operating Position
1.100" (28.0mm)
Pretravel
0.120" (3.0mm)
Differential Travel
0.035" (0.9mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable