
FF6-11-DC-03-SS | |
|---|---|
DigiKey Part Number | FF6-11-DC-03-SS-ND |
Manufacturer | |
Manufacturer Product Number | FF6-11-DC-03-SS |
Description | SENSOR REED SW NO/NC CABLE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Cable Leads Box |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Cable Leads |
Series | Voltage - Supply 30V |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Package / Case Box |
Type Reed Switch | Base Product Number |
Output Type NO/NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €482.92600 | €2,414.63 |
| Unit Price without VAT: | €482.92600 |
|---|---|
| Unit Price with VAT: | €606.07213 |

