Similar
Similar
Similar
Similar
Similar

BA-2RB-A4 | |
|---|---|
DigiKey Part Number | 480-4500-ND |
Manufacturer | |
Manufacturer Product Number | BA-2RB-A4 |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 397 ~ 624gf |
Packaging Bulk | Release Force 283gf |
Part Status Active | Operating Position 1.030" (26.2mm) |
Circuit SPDT | Pretravel 0.050" (1.27mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.094" (2.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20GV22-B | Omron Automation and Safety | 2 | Z7891-ND | €21.35000 | Similar |
| X-10GW22-B | Omron Automation and Safety | 25 | Z11319-ND | €27.52000 | Similar |
| Z-15GD-B | Omron Automation and Safety | 815 | SW191-ND | €15.45000 | Similar |
| Z-15GK55-B | Omron Automation and Safety | 10 | Z10583-ND | €21.54000 | Similar |
| Z-15GM22-B | Omron Automation and Safety | 2 | Z10592-ND | €19.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €17.58230 | €3,516.46 |
| Unit Price without VAT: | €17.58230 |
|---|---|
| Unit Price with VAT: | €22.06579 |







